Part Details for 0639019400 by Molex
Overview of 0639019400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0639019400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19367-ND
|
DigiKey | TOOL PRESS APPLICATOR 28-32AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$4,293.6000 | Buy Now |
DISTI #
0639019400
|
Avnet Americas | FineAdjust Applicator for Pico-Clasp 1mm Pitch Wire to Board Crimp Terminals - Bulk (Alt: 0639019400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,311.8160 / $5,040.5730 | Buy Now |
DISTI #
MOL63901-9400
|
Heilind Electronics | FINE ADJUST APPLICATOR | Americas - 0 in Stock |
|
$4,465.4263 / $4,532.0747 | Buy Now |
DISTI #
63901-9400
|
TTI | Crimpers / Crimping Tools FINE ADJ APPLICATOR 1.00 PITCH WTB CRIMP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,227.2300 | Buy Now |
DISTI #
0639019400
|
Avnet Americas | FineAdjust Applicator for Pico-Clasp 1mm Pitch Wire to Board Crimp Terminals - Bulk (Alt: 0639019400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,311.8160 / $5,040.5730 | Buy Now |