Part Details for 0639047800 by Molex
Overview of 0639047800 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0639047800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7673
|
Newark | Fineadjust Applicator |Molex 0639047800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,337.8400 / $4,671.5200 | Buy Now |
DISTI #
900-0639047800-ND
|
DigiKey | TOOL PRESS APPLICATOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$4,203.8200 | Buy Now |
DISTI #
0639047800
|
Avnet Americas | Fine Adjust Applicator for Mini-Fit Junior/Mini-Fit HCS/Mini-Fit Plus HCS Crimp Terminals 18AWG to 24AWG with Large Insulation Diameters - Bulk (Alt: 0639047800) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$4,738.2560 / $5,539.0880 | Buy Now |
DISTI #
MOL63904-7800
|
Heilind Electronics | FINEADJUST APPLICATOR | Americas - 0 in Stock |
|
$4,907.0586 / $4,980.2990 | Buy Now |
DISTI #
63904-7800
|
TTI | Bench Top Tools FINEADJUST APPLICATOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,362.6200 / $4,580.7500 | Buy Now |
DISTI #
MX-63904-7800
|
TME | Tool: for crimping, Mini-Fit Jr, terminals, 24AWG÷18AWG Min Qty: 1 | 0 |
|
$4,448.6300 / $4,766.3900 | RFQ |