Part Details for 0639122800 by Molex
Overview of 0639122800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0639122800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0639122800-ND
|
DigiKey | T2 TERMINATOR ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,778.0300 | Buy Now |
DISTI #
0639122800
|
Avnet Americas | T2 Terminator For 2.0 W/B Receptacle Terminals - Bulk (Alt: 0639122800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,789.8171 / $3,261.3357 | Buy Now |
DISTI #
MOL63912-2800
|
Heilind Electronics | T2 TERMINATOR ASSEMBLY | Americas - 0 in Stock |
|
$2,889.2058 / $2,932.3284 | Buy Now |
DISTI #
000000000003624716
|
Sager | Bench Top Tools T2 TERMINATOR ASSEMBLY Min Qty: 1 | 0 |
|
$2,661.8000 / $2,750.5300 | Buy Now |
Part Details for 0639122800
0639122800 CAD Models
0639122800 Part Data Attributes
|
0639122800
Molex
Buy Now
|
Compare Parts:
0639122800
Molex
|
Samacsys Manufacturer | Molex |