Part Details for 0639124800 by Molex
Overview of 0639124800 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0639124800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0639124800-ND
|
DigiKey | TOOL PRESS TERMINATOR 18AWG Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,523.3800 | Buy Now |
DISTI #
0639124800
|
Avnet Americas | T2 TERMINATOR ASSEMBLY - Bulk (Alt: 0639124800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,534.0894 / $2,962.3862 | Buy Now |
DISTI #
MOL63912-4800
|
Heilind Electronics | T2 TERMINATOR ASSEMBLY | Americas - 0 in Stock |
|
$2,624.3677 / $2,663.5374 | Buy Now |