Part Details for 0639148000 by Molex
Overview of 0639148000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0639148000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0639148000-ND
|
DigiKey | T2 TERMINATOR ASSEMBLY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,883.8500 | Buy Now |
DISTI #
0639148000
|
Avnet Americas | Terminator for Mini-Fit Crimp Terminal 24AWG to 18AWG with Smaller Insulation OD - Bulk (Alt: 0639148000) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,896.0900 / $3,385.5700 | Buy Now |
DISTI #
MOL63914-8000
|
Heilind Electronics | T2 TERMINATOR ASSEMBLY | Americas - 0 in Stock |
|
$2,999.2646 / $3,044.0298 | Buy Now |