Part Details for 0640010100 by Molex
Overview of 0640010100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9952-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$504.6850 / $540.7300 | Buy Now |
DISTI #
0640010100
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640010100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL64001-0100
|
Heilind Electronics | RHT-1990 HAND TOOL | Americas - 6 in Stock |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
64001-0100
|
TTI | Crimpers / Crimping Tools CRIMP HD TL 22-10AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$504.6800 / $540.7300 | Buy Now |
DISTI #
0640010100
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640010100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MX-64001-0100
|
TME | Tool: for crimping, terminals, 22AWG÷10AWG Min Qty: 1 | 0 |
|
$503.5900 / $539.5600 | RFQ |
DISTI #
0640010100
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640010100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL64001-0100
|
Interstate Connecting Components | RHT-1990 HAND TOOL | 1 |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
000000000000908741
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 0 |
|
$465.0000 / $475.0000 | Buy Now |
Part Details for 0640010100
0640010100 CAD Models
0640010100 Part Data Attributes
|
0640010100
Molex
Buy Now
|
Compare Parts:
0640010100
Molex
|
Samacsys Manufacturer | Molex |