Part Details for 0640017100 by Molex
Overview of 0640017100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0640017100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23501-ND
|
DigiKey | TOOL HAND CRIMPER 16-22AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$744.1160 / $799.2400 | Buy Now |
DISTI #
0640017100
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640017100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$844.7012 / $987.4676 | Buy Now |
DISTI #
MOL64001-7100
|
Heilind Electronics | HAND TOOL | Americas - 0 in Stock |
|
$874.7941 / $901.3031 | Buy Now |