Part Details for 0640018800 by Molex
Overview of 0640018800 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0640018800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11172-ND
|
DigiKey | TOOL HAND CRIMPER 10-12AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.6850 / $540.7300 | Buy Now |
DISTI #
0640018800
|
Avnet Americas | 64001-8800 Hand Crimp Tool for AviKrimp Quick Disconnect Flags - Bulk (Alt: 0640018800) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL64001-8800
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL64001-8800 | Americas - 7 in Stock3 On Order |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
64001-8800
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool AviKrimp 10-12AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$494.6700 / $529.9800 | Buy Now |
DISTI #
MX-64001-8800
|
TME | Tool: for crimping, AviKrimp, terminals, 12AWG÷10AWG Min Qty: 1 | 0 |
|
$501.3100 / $537.1200 | RFQ |
DISTI #
MOL64001-8800
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL64001-8800 | 2 |
|
$524.8824 / $549.1077 | Buy Now |