Part Details for 0640053500 by Molex
Overview of 0640053500 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640053500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21961-ND
|
DigiKey | AT-1610 CRIMP TOOL HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$907.2720 / $1,011.3000 | Buy Now |
DISTI #
0640053500
|
Avnet Americas | Crimp Head For The At 200 Pneumatic Hand Tool Crimp From Top - Bulk (Alt: 0640053500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$1,013.6386 / $1,184.9578 | Buy Now |
DISTI #
MOL64005-3500
|
Heilind Electronics | AT-1610 CRIMP TOOL HEAD | Americas - 0 in Stock |
|
$1,049.7500 / $1,081.5607 | Buy Now |