Part Details for 064078-000 by TE Connectivity
Overview of 064078-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 064078-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
064078-000
|
Avnet Americas | HEX40-AB-00-15-A5-1CS8361 - Bulk (Alt: 064078-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$167.3240 / $201.3560 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$191.3800 | Buy Now |
DISTI #
RYCHEX40-AB-00-15-A5-1CS8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-15-A5-1CS8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy |
4 Partner Stock |
|
$177.1800 / $452.5400 | Buy Now |
DISTI #
80329044
|
Verical | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$221.0400 | Buy Now |
DISTI #
RYCHEX40-AB-00-15-A5-1CS8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-15-A5-1CS8 | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy |
4 Partner Stock |
|
$177.1800 / $452.5400 | Buy Now |