Part Details for 0640CDMCCDS-100MC by Sumida Corporation
Overview of 0640CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0640CDMCCDS-100MCCT-ND
|
DigiKey | FIXED IND 10UH 4.2A 68.5MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12436 In Stock |
|
$0.3558 / $0.8700 | Buy Now |
DISTI #
0640CDMCCDS-100MC
|
Avnet Americas | Inductor Power 10uH 20% 4.2A T/R - Tape and Reel (Alt: 0640CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2627 / $0.4204 | Buy Now |
DISTI #
851-0640CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3740 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3640 | Buy Now |
DISTI #
0640CDMCCDS-100MC
|
Avnet Americas | Inductor Power 10uH 20% 4.2A T/R - Tape and Reel (Alt: 0640CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2627 / $0.4204 | Buy Now |
DISTI #
0640CDMCCDS-100MC
|
Avnet Americas | Inductor Power 10uH 20% 4.2A T/R - Tape and Reel (Alt: 0640CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2627 / $0.4204 | Buy Now |
Part Details for 0640CDMCCDS-100MC
0640CDMCCDS-100MC CAD Models
0640CDMCCDS-100MC Part Data Attributes
|
0640CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0640CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2826 | |
Construction | Shielded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0685 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |