0640CDMCCDS-2R2MC
Sumida Corporation
Description: General Purpose Inductor,

Overview of 0640CDMCCDS-2R2MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0640CDMCCDS-2R2MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-0640CDMCCDS-2R2MCCT-ND
DigiKey FIXED IND 2.2UH 12A 10.8MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9385
In Stock
  • 1 $0.8700
  • 10 $0.7360
  • 25 $0.6688
  • 50 $0.6288
  • 100 $0.5217
  • 250 $0.4816
  • 500 $0.4548
  • 1,000 $0.3412
$0.3412 / $0.8700 Buy Now
DISTI # 0640CDMCCDS-2R2MC
Avnet Americas Inductor Power 2.2uH 20% 12A T/R - Tape and Reel (Alt: 0640CDMCCDS-2R2MC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3645
  • 6,000 $0.3590
  • 12,000 $0.3522
  • 18,000 $0.3412
  • 24,000 $0.3372
$0.3372 / $0.3645 Buy Now
DISTI # 851-0640CDMCCDS2R2MC
Mouser Electronics Power Inductors - SMD RoHS: Compliant 1181
  • 1 $0.8700
  • 10 $0.6290
  • 100 $0.4820
  • 500 $0.4550
  • 1,000 $0.4150
  • 3,000 $0.3870
  • 9,000 $0.3740
$0.3740 / $0.8700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.3640
$0.3640 Buy Now

CAD Models for 0640CDMCCDS-2R2MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0640CDMCCDS-2R2MC by Sumida Corporation

0640CDMCCDS-2R2MC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
29 Weeks
Samacsys Manufacturer
Sumida
Case/Size Code
2826
Construction
Shielded
Core Material
METAL COMPOSITE
DC Resistance
0.0108 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.8 mm
Package Length
7 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
12 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 0640CDMCCDS-2R2MC
    Sumida Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0640CDMCCDS-2R2MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0640CDMCCDS-2R2MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of 0640CDMCCDS-2R2MC would you like to use for your alert(s)?
  • Please alert me when 0640CDMCCDS-2R2MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0640CDMCCDS-2R2MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0640CDMCCDS-2R2MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0640CDMCCDS-2R2MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0640CDMCCDS-2R2MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0640CDMCCDS-2R2MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: