Part Details for 0641-1-20233 by TE Connectivity
Overview of 0641-1-20233 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 0641-1-20233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0641-1-20233-ND
|
DigiKey | CONT PIN Min Qty: 5000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8505 | Buy Now |
DISTI #
0641-1-20233
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 0641-1-20233) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 6 Days Container: Bulk | 2720 Factory Stock |
|
$0.8244 / $0.9029 | Buy Now |
DISTI #
571-0641-1-20233
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
70519985
|
RS | Deutsch Cont Pin | TE Connectivity DEUTSCH 0641-1-20233 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.8390 | Buy Now |
DISTI #
DCH0641-1-20233
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0241 / $1.3085 | Buy Now | |
|
Onlinecomponents.com | CONT PIN RoHS: Compliant | 0 |
|
$0.8120 / $2.2240 | Buy Now |
DISTI #
0641-1-20233
|
TTI | Circular MIL Spec Contacts CONT PIN Min Qty: 5000 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
DCH0641-1-20233
|
Interstate Connecting Components | 0 |
|
$1.0241 / $1.3085 | Buy Now | |
|
Master Electronics | CONT PIN RoHS: Compliant | 0 |
|
$0.8120 / $2.2240 | Buy Now |
Part Details for 0641-1-20233
0641-1-20233 CAD Models
0641-1-20233 Part Data Attributes
|
0641-1-20233
TE Connectivity
Buy Now
|
Compare Parts:
0641-1-20233
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |