Part Details for 0641-1-2031 by TE Connectivity
Overview of 0641-1-2031 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 0641-1-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0641-1-2031-ND
|
DigiKey | 0641-1-2031 Min Qty: 8396 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1347 | Buy Now |
DISTI #
ZPF000000000021579
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000021579) Min Qty: 8396 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0889 / $1.1926 | Buy Now |
DISTI #
571-0641-1-2031
|
Mouser Electronics | Circular MIL Spec Contacts 26482 II CON 20 PIN RoHS: Compliant | 9028 |
|
$1.1300 / $2.3500 | Buy Now |
DISTI #
DCH0641-1-2031
|
Heilind Electronics | 0641-1-2031 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $3.1100 | Buy Now |
|
Quest Components | 60 |
|
$0.4375 / $0.8750 | Buy Now | |
DISTI #
0641-1-2031
|
TTI | Circular MIL Spec Contacts 26482 II CON 20 PIN Min Qty: 8396 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3500 | Buy Now |
DISTI #
DCH0641-1-2031
|
Interstate Connecting Components | 0641-1-2031 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $3.1100 | Buy Now |