There are no models available for this part yet.
Overview of 0641-10-2056 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 0641-10-2056 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-0641-10-2056
|
Mouser Electronics | Circular MIL Spec Contacts CONT. PIN. #20 RoHS: Compliant | 0 |
|
$23.4300 / $24.8000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 109 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$21.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9600 / $42.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$20.9600 / $42.8600 | Buy Now |