-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6074
|
Newark | Contpin Rohs Compliant: Yes |Deutsch Te Connectivity 0641-3-1231L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8032 |
|
$0.6300 | Buy Now |
DISTI #
0641-3-1231L
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount Size 12 - Bulk (Alt: 0641-3-1231L) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0287 / $1.1266 | Buy Now |
DISTI #
01AH6074
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount Size 12 - Bulk (Alt: 01AH6074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 8032 Partner Stock |
|
$1.8000 / $2.3100 | Buy Now |
DISTI #
571-0641-3-1231L
|
Mouser Electronics | Circular MIL Spec Contacts 26482 II CON 12 PIN RoHS: Compliant | 1 |
|
$1.0900 / $2.2200 | Buy Now |
DISTI #
DCH0641-3-1231L
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | CONTACT PIN 12-14AWG CRIMP GOLD RoHS: Compliant |
15692 In Stock |
|
$1.0200 / $1.4800 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
DCH0641-3-1231L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Contact Std M Min Qty: 1 | 18 |
|
$2.0735 / $4.0821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0641-3-1231L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0641-3-1231L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |