Part Details for 0643231319 by Molex
Overview of 0643231319 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643231319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12783CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
63297 In Stock |
|
$0.4263 / $0.8500 | Buy Now |
DISTI #
0643231319
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643231319) RoHS: Compliant Min Qty: 27500 Package Multiple: 27500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1150 | Buy Now |
DISTI #
MOL64323-1319
|
Heilind Electronics | CP TERMINAL 1.5 AU 1 27 - 0.5 TO 1SQMM | Americas - 0 in Stock |
|
$0.9212 | Buy Now |
DISTI #
64323-1319
|
TTI | Automotive Connectors FEM TERM W/AU SN PLTD .5-1MM WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |