Part Details for 0643251366 by Molex
Overview of 0643251366 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643251366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643251366-ND
|
DigiKey | SGL WIRE SEAL 2.8 BLU 3.4-4.2 W/ Min Qty: 50000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1824 | Buy Now |
DISTI #
0643251366
|
Avnet Americas | Connector Accessories Wire Seal Blue Bulk/Carton - Bulk (Alt: 0643251366) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2472 | Buy Now |
DISTI #
MOL64325-1366
|
Heilind Electronics | Sgl Wire Seal 2.8 Blu 3.4 -4.2 W/O RIB | Americas - 34462 in Stock |
|
$0.2043 | Buy Now |
DISTI #
64325-1366
|
TTI | Automotive Connectors Sgl Wire Seal 2.8 Blu 3.4-4.2 W/o Rib RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 50000 In Stock |
|
$0.1840 / $0.2400 | Buy Now |
DISTI #
MOL64325-1366
|
Interstate Connecting Components | Sgl Wire Seal 2.8 Blu 3.4 -4.2 W/O RIB | 10338 |
|
$0.2043 | Buy Now |