Part Details for 064683-000 by TE Connectivity
Overview of 064683-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for 064683-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
064683-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 064683-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 222A152-4/42-0 RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |
|
Master Electronics | 222A152-4/42-0 RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |
Part Details for 064683-000
064683-000 CAD Models
064683-000 Part Data Attributes
|
064683-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
064683-000
TE Connectivity
Connector Accessory, 0.331in Min Cable Dia, 1.039in Max Cable Dia, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.039 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |