There are no models available for this part yet.
Overview of 064693-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 064693-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-064693-E-ND
|
DigiKey | 2MM HM B22 SHROUD 15.75 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
42 In Stock |
|
$5.5136 / $6.4600 | Buy Now | |
DISTI #
064693-E
|
Avnet Americas | Shroud for CompactPCI Series 22 Position Hard Metric Backplanes Glass Filled PBT (Polybutylene Terephthalate) - Bulk (Alt: 064693-E) Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
064693-E
|
Avnet Asia | Shroud for CompactPCI Series 22 Position Hard Metric Backplanes Glass Filled PBT (Polybutylene Terephthalate) (Alt: 064693-E) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 28 Weeks, 6 Days | 0 |
|
RFQ |