Part Details for 06495 by Simpson Electric
Overview of 06495 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B7651
|
Newark | 1329A--0-10 Dcma 4.5 Ul Wv |Simpson 06495 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.3300 | Buy Now |
DISTI #
529-06495
|
Mouser Electronics | Analog Panel Meters 1329 0-10 DCMA 4. 4.5" 0-10DC MILLAMP RoHS: Not Compliant | 0 |
|
$125.8200 / $142.3300 | Order Now |
|
Onlinecomponents.com | DC Milliammeter Self-Shielding Movement |
1 In Stock |
|
$114.9300 / $131.3600 | Buy Now |
|
Master Electronics | DC Milliammeter Self-Shielding Movement |
1 In Stock |
|
$114.9300 / $131.3600 | Buy Now |