Part Details for 0659C4000-12 by Bel Fuse
Overview of 0659C4000-12 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0659C4000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2943
|
Newark | Cartridge Fuse, Time Delay, 4A, 250V, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:0659C Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Bel Fuse 0659C4000-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$0.2200 / $0.4160 | Buy Now |
DISTI #
507-2008-ND
|
DigiKey | FUSE CERAMIC 4A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18704 In Stock |
|
$0.1623 / $0.4200 | Buy Now |
DISTI #
0659C4000-12
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C4000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
DISTI #
49AC2943
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 49AC2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1780 In Stock |
|
$0.1547 / $0.1804 | Buy Now |
DISTI #
0659C4000-12
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C4000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
DISTI #
49AC2943
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 49AC2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$0.2200 | Buy Now |
DISTI #
0659C4000-12
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.1890 / $0.2930 | RFQ |
DISTI #
0659C4000-12
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C4000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0781 / $0.2005 | Buy Now |
DISTI #
49AC2943
|
Avnet Americas | Fuse Cartridge High-Breaking 4A 250VAC 2-Pin SMD Box - Bulk (Alt: 49AC2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$0.2200 | Buy Now |
Part Details for 0659C4000-12
0659C4000-12 CAD Models
0659C4000-12 Part Data Attributes
|
0659C4000-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659C4000-12
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 56 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0659C4000-12
This table gives cross-reference parts and alternative options found for 0659C4000-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659C4000-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5FC25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C4000-12 vs MI5FC25V4 |
0215004.VXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0659C4000-12 vs 0215004.VXP |
216004.PV | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0659C4000-12 vs 216004.PV |
UBM004 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0659C4000-12 vs UBM004 |
MI5HF25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C4000-12 vs MI5HF25V4 |
0034.0907.G | Electric Fuse, Super Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659C4000-12 vs 0034.0907.G |
520.523 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 0659C4000-12 vs 520.523 |
UBM-P004 | Electric Fuse, | Conquer Electronics Co Ltd | 0659C4000-12 vs UBM-P004 |
216004.PM | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0659C4000-12 vs 216004.PM |
216004.PH | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0659C4000-12 vs 216004.PH |