-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-224KLB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-223MED | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0660-206-0482-ND
|
DigiKey | CONT PIN Min Qty: 1000 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
0660-206-0482
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 0660-206-0482) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
571-0660-206-0482
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
DCH0660-206-0482
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | CONT PIN RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
0660-206-0482
|
TTI | Circular MIL Spec Contacts CONT PIN Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$4.7900 | Buy Now |
DISTI #
DCH0660-206-0482
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Contact 5015 M Min Qty: 1 | 22 |
|
$11.0600 / $15.8000 | Buy Now |
|
Master Electronics | CONT PIN RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy