-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61631LN50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61631LD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
RJK0660DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3081
|
Newark | Cont Pin Rohs Compliant: Yes |Deutsch Te Connectivity 0660-206-1631L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10206 |
|
$1.6000 / $2.4600 | Buy Now |
DISTI #
0660-206-1631L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 0660-206-1631L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1000264 Factory Stock |
|
$1.0293 / $1.2387 | Buy Now |
DISTI #
07AH3081
|
Avnet Americas | PIN Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 07AH3081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 10206 Partner Stock |
|
$1.9200 / $2.4600 | Buy Now |
DISTI #
0660-206-1631L
|
Avnet Americas | PIN Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 0660-206-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-0660-206-1631L
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 1 |
|
$1.1700 / $2.3700 | Buy Now |
DISTI #
DCH0660-206-1631L
|
Heilind Electronics | 0660-206-1631L M39029/29-212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact 16-20 AWG Size 16 Crimp Gold RoHS: Compliant | 0 |
|
$1.1200 / $3.1400 | Buy Now |
DISTI #
DCH0660-206-1631L
|
Interstate Connecting Components | 0660-206-1631L M39029/29-212 | 0 |
|
Buy Now | |
|
Powell Electronics | Contact Std M Min Qty: 1 | 28 |
|
$2.1099 / $4.1536 | Buy Now |
|
Master Electronics | Pin Contact 16-20 AWG Size 16 Crimp Gold RoHS: Compliant | 0 |
|
$1.1200 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0660-206-1631L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0660-206-1631L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |