There are no models available for this part yet.
Overview of 0662-233-12142 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
54121-424053250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. | |
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0662-233-12142 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0662-233-12142-ND
|
DigiKey | CONT SOC ASSY Min Qty: 5000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2088 | Buy Now | |
DISTI #
0662-233-12142
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 0662-233-12142) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1717 / $1.2833 | Buy Now | |
DISTI #
571-0662-233-12142
|
Mouser Electronics | Circular MIL Spec Contacts CONT SOC ASSY RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
DISTI #
70519991
|
RS | Deutsch Cont Soc Assy | TE Connectivity DEUTSCH 0662-233-12142 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $1.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2000 | Buy Now | ||
DISTI #
DCH0662-233-12142
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4555 / $1.8599 | Buy Now | ||
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now | ||
DISTI #
DCH0662-233-12142
|
Interstate Connecting Components | 0 |
|
$1.4555 / $1.8599 | Buy Now | ||
Master Electronics | CONT SOC ASSY RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now |
CAD Models for 0662-233-12142 by TE Connectivity
Part Data Attributes for 0662-233-12142 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Rated Current
|
23 A
|
Terminal Type
|
CRIMP
|