Part Details for 0667-0-15-80-30-27-10-0 by Mill-Max Mfg Corp
Overview of 0667-0-15-80-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0667-0-15-80-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5031
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 0667-0-15-80-30-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.9790 | Buy Now |
DISTI #
54-0667-0-15-80-30-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18045 In Stock |
|
$0.5281 / $1.1500 | Buy Now |
DISTI #
575-0667015803027
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON RoHS: Compliant | 450 |
|
$0.5280 / $1.1500 | Buy Now |
|
Future Electronics | 0667 Series 1 Position 4.09 mm Gold Plated Press Fit Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4740 | Buy Now |
DISTI #
000000000001644286
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.0975 / $0.8793 | Buy Now |
Part Details for 0667-0-15-80-30-27-10-0
0667-0-15-80-30-27-10-0 CAD Models
0667-0-15-80-30-27-10-0 Part Data Attributes
|
0667-0-15-80-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0667-0-15-80-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |