Part Details for 067-0016 by Antistat
Overview of 067-0016 by Antistat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
Price & Stock for 067-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2838-067-0016-ND
|
DigiKey | COILED EARTH LEAD-10FT-10MM Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
139 In Stock |
|
$3.9600 | Buy Now |
DISTI #
ATS-067-0016
|
TME | Connection cable, ESD,coiled, 1MΩ, 3.05m Min Qty: 1 | 114 |
|
$3.3400 / $4.5500 | Buy Now |