-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4814
|
Newark | T&r |Bel Fuse 0678D0500-02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.5930 | Buy Now |
DISTI #
507-2256-1-ND
|
DigiKey | FUSE BRD MNT 500MA 350VAC 250VDC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5480 In Stock |
|
$0.4827 / $1.2400 | Buy Now |
DISTI #
0678D0500-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 500mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0500-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3659 / $0.6008 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.5A 350V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic Automotive RoHS: Compliant |
2000 In Stock |
|
$0.4437 / $0.5380 | Buy Now |
DISTI #
0678D0500-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 500mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0500-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3321 / $0.6007 | Buy Now |
DISTI #
0678D0500-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 500mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0500-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3321 / $0.6007 | Buy Now |
DISTI #
000000000005724160
|
Sager | Surface Mount Fuses 3931 Surface Mt Fuse 500mA Min Qty: 2000 | 0 |
|
$0.4963 / $0.5087 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 0.5A 350V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic Automotive RoHS: Compliant |
2000 In Stock |
|
$0.4437 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678D0500-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678D0500-02
Bel Fuse
Electric Fuse, Fast Blow, 0.5A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |