-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4815
|
Newark | T&r |Bel Fuse 0678D0630-02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.5930 | Buy Now |
DISTI #
507-2257-1-ND
|
DigiKey | FUSE BRD MNT 630MA 350VAC 250VDC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5309 | Buy Now |
DISTI #
0678D0630-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 630mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0630-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3659 / $0.6008 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1855 Partner Stock |
|
$0.4635 / $0.6211 | Buy Now |
DISTI #
0678D0630-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 630mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0630-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3321 / $0.6007 | Buy Now |
DISTI #
0678D0630-02
|
Avnet Americas | Fuse Square Ceramic Fast Blow 630mA 350VAC/250VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678D0630-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3321 / $0.6007 | Buy Now |
DISTI #
000000000005724161
|
Sager | Surface Mount Fuses 3932 Surface Mt Fuse 630mA Min Qty: 2000 | 0 |
|
$0.4963 / $0.5087 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1855 Partner Stock |
|
$0.4637 / $0.6214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678D0630-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678D0630-02
Bel Fuse
Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 0678D0630-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0678D0630-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0678D0630-22 | Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912, | Bel Fuse | 0678D0630-02 vs 0678D0630-22 |