Part Details for 0679-6300-01 by Bel Fuse
Overview of 0679-6300-01 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1010067990 | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle SMT, Long Body, Shell Nickel Plating, With Mylar, 30u\\ Gold, Tape and Reel Packaging |
Price & Stock for 0679-6300-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1701 / $0.2205 | Buy Now |
|
Quest Components | FUSE,6.3A,125V,FAST ACTING,SMD,2410-CASE | 632 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FUSE,6.3A,125V,FAST ACTING,SMD,2410-CASE | 285 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | FUSE,6.3A,125V,FAST ACTING,SMD,2410-CASE | 240 |
|
$0.2940 / $0.9800 | Buy Now |
DISTI #
0679-6300-01
|
Avnet Abacus | - Tape and Reel (Alt: 0679-6300-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0679-6300-01
0679-6300-01 CAD Models
0679-6300-01 Part Data Attributes
|
0679-6300-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679-6300-01
Bel Fuse
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |