Part Details for 0685324462 by Molex
Overview of 0685324462 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0685324462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16795-ND
|
DigiKey | BATT CHG USB INVEHICLE 5V 2.4A Min Qty: 1 Lead time: 31 Weeks Container: Box |
276 In Stock |
|
$38.5780 / $40.3100 | Buy Now |
DISTI #
0685324462
|
Avnet Americas | Conn Mini USB Type A F-F 4/4 POS ST Panel Mount 8 Terminal 2 Port Bag - Bulk (Alt: 0685324462) Min Qty: 1920 Package Multiple: 192 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1894 | Buy Now |
DISTI #
MOL68532-4462
|
Heilind Electronics | DUAL PORT USB CHARGER DUST COVER | Americas - 0 in Stock |
|
$45.3862 | Buy Now |
DISTI #
68532-4462
|
TTI | Battery Chargers IN-VEH DUAL PORT USB CHGR W/BKLGHT & CVR Min Qty: 1920 Package Multiple: 1920 Container: Each | Americas - 0 |
|
$37.4100 | Buy Now |
DISTI #
000000000005709193
|
Sager | Battery Chargers USB IN-VEHICLE SMART CHARGER Min Qty: 192 | 0 |
|
$58.9200 | Buy Now |