Part Details for 0685H9250-01 by Bel Fuse
Overview of 0685H9250-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0685H9250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8487
|
Newark | Fuse, Smd, 25A, Fast Acting, 1206, Fuse Current:25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:C1H Series Rohs Compliant: Yes |Bel Fuse 0685H9250-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$0.1270 | Buy Now |
DISTI #
507-1946-1-ND
|
DigiKey | FUSE BRD MT 25A 125VAC 32VDC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16888 In Stock |
|
$0.1285 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive RoHS: Compliant |
5000 In Stock |
|
$0.0941 / $0.1447 | Buy Now |
DISTI #
0685H9250-01
|
Avnet Abacus | Surface Mount Fuses Fuse - Tape and Reel (Alt: 0685H9250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685H9250-01
|
Avnet Asia | Surface Mount Fuses Fuse (Alt: 0685H9250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1268 / $0.1428 | Buy Now |
DISTI #
2834850RL
|
element14 Asia-Pacific | FUSE, SMD, 25A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 3696 |
|
$0.1514 / $0.2146 | Buy Now |
DISTI #
2834850
|
element14 Asia-Pacific | FUSE, SMD, 25A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3696 |
|
$0.1514 / $0.2572 | Buy Now |
DISTI #
2848602
|
element14 Asia-Pacific | FUSE, SMD, 25A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 970 |
|
$0.1713 / $0.3168 | Buy Now |
DISTI #
2848602
|
Farnell | FUSE, SMD, 25A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 62 Weeks, 4 Days Container: Cut Tape | 970 |
|
$0.2212 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive RoHS: Compliant |
5000 In Stock |
|
$0.0941 / $0.1447 | Buy Now |
Part Details for 0685H9250-01
0685H9250-01 CAD Models
0685H9250-01 Part Data Attributes
|
0685H9250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685H9250-01
Bel Fuse
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Terminal Finish | TIN OVER NICKEL |