-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 6A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1325
|
Newark | Smd Fuse, Slow Blow, 6A, 1206 Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685T6000-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$0.2540 / $0.3030 | Buy Now |
DISTI #
507-2300-1-ND
|
DigiKey | FUSE BRD MNT 6A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30581 In Stock |
|
$0.1129 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 6A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive RoHS: Compliant |
28750 In Stock |
|
$0.1221 / $0.1335 | Buy Now |
DISTI #
0685T6000-01
|
TME | Fuse: fuse, time-lag, 6A, 63VAC, 63VDC, SMD, ceramic, C1T, 1206 Min Qty: 10 | 0 |
|
$0.1580 / $0.2260 | RFQ |
DISTI #
0685T6000-01
|
Avnet Abacus | Fuse Chip Slow Blow 6a 63VAC/63VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0685T6000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685T6000-01
|
Avnet Asia | FUSE BRD MNT 6A 63VAC 63VDC 1206 (Alt: 0685T6000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1260 / $0.1420 | Buy Now |
DISTI #
C1S130600101815
|
Chip1Stop | Fuses | 339 |
|
$0.1410 | Buy Now |
|
Master Electronics | Fuse Chip Slow Blow Acting 6A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive RoHS: Compliant |
28750 In Stock |
|
$0.1221 / $0.1335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0685T6000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685T6000-01
Bel Fuse
Electric Fuse, Slow Blow, 6A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |