Part Details for 0687830080 by Molex
Overview of 0687830080 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0687830080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25495-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 3M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1030 In Stock |
|
$11.6372 / $17.4600 | Buy Now |
DISTI #
0687830080
|
Avnet Americas | Cable Assembly Video 3m DisplayPort Male to DisplayPort Male Black Bag - Bulk (Alt: 0687830080) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1680 / $14.4848 | Buy Now |
DISTI #
0687830080
|
Avnet Americas | Cable Assembly Video 3m DisplayPort Male to DisplayPort Male Black Bag - Bulk (Alt: 0687830080) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1680 / $14.4848 | Buy Now |
DISTI #
V36:1790_22910468
|
Arrow Electronics | DisplayPort Male-To-DisplayPort Male Cable Assembly. Version 1.3 With Latch. 3.0M Length. Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2405 | Americas - 1000 |
|
$11.3630 / $17.2720 | Buy Now |
DISTI #
MOL68783-0080
|
Heilind Electronics | DISPLAYPORT TO DISPLAYPORT 1. 3M W LATC | Americas - 0 in Stock |
|
$12.1030 | Buy Now |
DISTI #
78956167
|
Verical | DisplayPort Male-To-DisplayPort Male Cable Assembly. Version 1.3 With Latch. 3.0M Length. Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 1000 |
|
$17.2720 | Buy Now |
DISTI #
68783-0080
|
TTI | Audio Cables / Video Cables / RCA Cables DisplayPort MtM Cbl 1.3 3m w/Latch Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$10.4300 / $13.3500 | Buy Now |
DISTI #
0687830080
|
Avnet Americas | Cable Assembly Video 3m DisplayPort Male to DisplayPort Male Black Bag - Bulk (Alt: 0687830080) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1680 / $14.4848 | Buy Now |
DISTI #
0687830080
|
Avnet Americas | Cable Assembly Video 3m DisplayPort Male to DisplayPort Male Black Bag - Bulk (Alt: 0687830080) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1680 / $14.4848 | Buy Now |
Part Details for 0687830080
0687830080 CAD Models
0687830080 Part Data Attributes:
|
0687830080
Molex
Buy Now
Datasheet
|
Compare Parts:
0687830080
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | DISPLAYPORT | |
Connector Side2 | DISPLAYPORT | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |