Part Details for 0687890041 by Molex
Overview of 0687890041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0687890041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22887593
|
Arrow Electronics | Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1915 | Americas - 200 |
|
$2.4310 / $4.2089 | Buy Now |
DISTI #
32704116
|
Verical | Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M USB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1915 | Americas - 200 |
|
$4.2089 | Buy Now |
DISTI #
68789-0041
|
TTI | USB Cables / IEEE 1394 Cables USB3.0 A-MtoMicroB-M Blk 1m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0687890041
0687890041 CAD Models
0687890041 Part Data Attributes:
|
0687890041
Molex
Buy Now
Datasheet
|
Compare Parts:
0687890041
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | USB TYPE A | |
Connector Side2 | USB TYPE B | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Rated Current | 0.9 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |