Part Details for 0687980003 by Molex
Overview of 0687980003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0687980003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0687980003
|
Avnet Americas | Cable Assembly PVC 1m 24POS USB Type C to 24POS USB Type A M-M Bag - Bag (Alt: 0687980003) RoHS: Compliant Min Qty: 3000 Package Multiple: 150 Container: Bag | 0 |
|
RFQ | |
DISTI #
68798-0003
|
TTI | USB Cables / IEEE 1394 Cables USB CBL ASY TYP CtoC USB 3.1 GEN1 1M LGT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 545 In Stock |
|
$14.3400 | Buy Now |
Part Details for 0687980003
0687980003 CAD Models
0687980003 Part Data Attributes
|
0687980003
Molex
Buy Now
|
Compare Parts:
0687980003
Molex
|
Samacsys Manufacturer | Molex |