Part Details for 0690081093 by Molex
Overview of 0690081093 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0690081093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6666-ND
|
DigiKey | TOOL INSERTION BLADE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$811.0920 / $871.1700 | Buy Now |
DISTI #
0690081093
|
Avnet Americas | Connector Accessories Insertion Blade for Parallel Action Hand Tool - Bulk (Alt: 0690081093) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$844.7012 / $987.4676 | Buy Now |
DISTI #
MOL69008-1093
|
Heilind Electronics | INSULATION BLADE | Americas - 0 in Stock |
|
$874.7941 / $887.8508 | Buy Now |
DISTI #
0690081093
|
Avnet Americas | Connector Accessories Insertion Blade for Parallel Action Hand Tool - Bulk (Alt: 0690081093) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$844.7012 / $987.4676 | Buy Now |
DISTI #
MX-690008-1093
|
TME | Blade, MX-69008-1090 Min Qty: 1 | 0 |
|
$893.1500 | RFQ |