Part Details for 0690394047 by Molex
Overview of 0690394047 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0690394047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0690394047-ND
|
DigiKey | INS ANVIL 055075 2A 000 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.9700 | Buy Now |
DISTI #
0690394047
|
Avnet Americas | INS ANVIL 055075 2A 000 690394047 - Bulk (Alt: 0690394047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$232.1842 / $271.4266 | Buy Now |
DISTI #
MOL69039-4047
|
Heilind Electronics | INS ANVIL 055075 2A 000 *6903 4047 | Americas - 0 in Stock |
|
$240.4559 / $259.5397 | Buy Now |