Part Details for 069177701702003 by Kyocera AVX Components
Overview of 069177701702003 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 069177701702003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-069177701702003-ND
|
DigiKey | TOOL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$129.8044 / $151.1100 | Buy Now |
DISTI #
069177701702003
|
Avnet Americas | Cap Insertion Tool-Metal for 00-9177 16-18AWG 3POS Surface Mount IDC Contacts (Alt: 069177701702003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$95.2478 | Buy Now |
DISTI #
581-069177701702003
|
Mouser Electronics | Extraction, Removal & Insertion Tools 1Way Insertion Tool 16AWG RoHS: Compliant | 0 |
|
$126.0600 / $137.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$112.0300 | Buy Now |
DISTI #
069177701702003
|
Avnet Abacus | (Alt: 069177701702003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |