There are no models available for this part yet.
Overview of 069177702202001 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 069177702202001 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC3762
|
Newark | Solid State Lighting Rohs Compliant: Yes |Kyocera Avx 069177702202001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $25.4600 | Buy Now | |
DISTI #
478-10602-ND
|
DigiKey | INSERTION TOOL 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$11.2244 / $13.0700 | Buy Now | |
DISTI #
069177702202001
|
Avnet Americas | INSERTION TOOL 3.50MM - Bulk (Alt: 069177702202001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8544 | Buy Now | |
DISTI #
581-069177702202001
|
Mouser Electronics | Extraction, Removal & Insertion Tools Insertion Tool 3.50mm RoHS: Compliant | 19 |
|
$10.0600 / $11.9300 | Buy Now | |
Future Electronics | 3.5 mm Insertion Tool For Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$16.6300 / $17.4600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$16.6300 / $17.4600 | Buy Now | ||
DISTI #
C1S127007259726
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$4.6800 | Buy Now |