Part Details for 06920GA-12N-AA-00 by NMB Technologies Corporation
Overview of 06920GA-12N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06920GA-12N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7144
|
Newark | Fan Blower, 69Mm, 3W, 12 Rohs Compliant: Yes |Nmb Technologies 06920GA-12N-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$14.1000 / $18.8000 | Buy Now |
DISTI #
12-06920GA-12N-AA-00-ND
|
DigiKey | FAN BLOWER 70.6X20MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.1500 / $14.8000 | Buy Now | |
DISTI #
000000000005740107
|
Sager | Blowers & Centrifugal Fans DC Blower, 69x20mm, 12VDC, 7.1CFM, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$9.7400 / $12.1300 | Buy Now |
DISTI #
3794056
|
element14 Asia-Pacific | FAN BLOWER, 69MM, 3W, 12 RoHS: Compliant Min Qty: 1 Container: Each | 471 |
|
$10.4146 / $13.5389 | Buy Now |
DISTI #
3794056
|
Farnell | FAN BLOWER, 69MM, 3W, 12 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 471 |
|
$10.3867 / $17.3070 | Buy Now |
Part Details for 06920GA-12N-AA-00
06920GA-12N-AA-00 CAD Models
06920GA-12N-AA-00 Part Data Attributes:
|
06920GA-12N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06920GA-12N-AA-00
NMB Technologies Corporation
DC Fan, Centrifugal Construction, 0.25A, 12V, 3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 7.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 70.6 mm | |
Length | 68.5 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.24 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 3 W | |
Rated Voltage | 12 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 20 mm |