Part Details for 06920GA-24N-AA-00 by NMB Technologies Corporation
Overview of 06920GA-24N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06920GA-24N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7145
|
Newark | Fan Blower, 69Mm, 3.12W, 24 Rohs Compliant: Yes |Nmb Technologies 06920GA-24N-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$14.4200 / $19.2400 | Buy Now |
Part Details for 06920GA-24N-AA-00
06920GA-24N-AA-00 CAD Models
06920GA-24N-AA-00 Part Data Attributes
|
06920GA-24N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06920GA-24N-AA-00
NMB Technologies Corporation
DC Fan, Centrifugal Construction, 0.13A, 24V, 3.12W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 7.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 70.6 mm | |
Length | 68.5 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.24 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 3.12 W | |
Rated Voltage | 24 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 20 mm |