Part Details for 069533-000 by TE Connectivity
Overview of 069533-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 069533-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
069533-000
|
Avnet Americas | Tiny-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 17 Shell Size Straight Aluminum Alloy - Bulk (Alt: 069533-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$82.4938 / $99.2722 | Buy Now |
DISTI #
RYCSTXR40AB00-1618AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AB00-1618AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AB00-1618AI | 0 |
|
$85.6400 / $162.2900 | Buy Now |
DISTI #
RYCSTXR40AB00-1618AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AB00-1618AI | 0 |
|
Buy Now | |
DISTI #
000000000006037447
|
Sager | Circular MIL Spec Backshells STXR40AB00-1618AI Min Qty: 1 | 0 |
|
$54.9400 / $112.9300 | Buy Now |
|
Master Electronics | STXR40AB00-1618AI | 0 |
|
$85.6400 / $162.2900 | Buy Now |
Part Details for 069533-000
069533-000 CAD Models
069533-000 Part Data Attributes
|
069533-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
069533-000
TE Connectivity
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |