Part Details for 06M050080DLWN by Essentra Components
Overview of 06M050080DLWN by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06M050080DLWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8721-ND
|
DigiKey | DECO LOCK WING NUT M5 X .8 THREA Min Qty: 1 Lead time: 9 Weeks Container: - |
117 In Stock |
|
$0.1381 / $0.2800 | Buy Now |
DISTI #
144-06M050080DLWN
|
Mouser Electronics | Screws & Fasteners Deco Lock Wing Nut, M5 X .8 Thread, 11.1mm Height, Natural, Nylon, 22.2mm OD RoHS: Compliant | 0 |
|
$0.1090 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0976 | Buy Now |
|
Onlinecomponents.com | Wing Nut RoHS: Compliant | 0 |
|
$0.0788 / $0.1501 | Buy Now |