Part Details for 06M060100DLWN by Essentra Components
Overview of 06M060100DLWN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06M060100DLWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8723-ND
|
DigiKey | DECO LOCK WING NUT M6 X 1 THREAD Min Qty: 1 Lead time: 9 Weeks Container: - |
969 In Stock |
|
$0.1437 / $0.3700 | Buy Now |
DISTI #
144-06M060100DLWN
|
Mouser Electronics | Screws & Fasteners Deco Lock Wing Nut, M6 X 1 Thread, 13.4mm Height, Natural, Nylon, 29.7mm OD RoHS: Compliant | 0 |
|
$0.1430 / $0.3700 | Order Now |
DISTI #
72080891
|
RS | Deco Lock Wing Nut, M6 X 1 Thread, 13.4mm Height | Essentra Components 06M060100DLWN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 / $0.1890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1279 | Buy Now |
|
Onlinecomponents.com | Wing Nut RoHS: Compliant | 0 |
|
$0.1032 / $0.1966 | Buy Now |