Part Details for 07-01-7432 by Plastic Capacitors Inc
Overview of 07-01-7432 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-01-7432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-01-7432
|
TME | Rubber bands, Width: 1.5mm, Thick: 1.5mm, rubber, green, Ø: 40mm, 1kg Min Qty: 1 | 41 |
|
$5.4300 / $6.7900 | Buy Now |