Part Details for 07-01-7622 by Plastic Capacitors Inc
Overview of 07-01-7622 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7622BSTZ | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BSTZRL | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BCPZ | Analog Devices | 16-BIT 2MSPS Differential ADC |
Price & Stock for 07-01-7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-01-7622
|
TME | Rubber bands, Width: 1.5mm, Thick: 1.5mm, rubber, red, Ø: 60mm, 1kg Min Qty: 1 | 84 |
|
$5.6800 / $7.1000 | Buy Now |