Part Details for 07-06-0204 by Plastic Capacitors Inc
Overview of 07-06-0204 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 07-06-0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-06-0204
|
TME | Tarpaulin, L: 4m, Width: 2m, polyetylene, transparent, 100g/m2, 8m2 Min Qty: 1 | 14 |
|
$3.4700 / $3.9600 | Buy Now |