Part Details for 07-06-0206 by Plastic Capacitors Inc
Overview of 07-06-0206 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 07-06-0206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-06-0206
|
TME | Tarpaulin, L: 6m, Width: 2m, polyetylene, transparent, 100g/m2, 12m2 Min Qty: 1 | 12 |
|
$5.1900 / $5.9400 | Buy Now |