Part Details for 07-06-0305 by Plastic Capacitors Inc
Overview of 07-06-0305 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 07-06-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-06-0305
|
TME | Tarpaulin, L: 5m, Width: 3m, polyetylene, transparent, 100g/m2, 15m2 Min Qty: 1 | 12 |
|
$6.4600 / $7.3800 | Buy Now |